TIL192 vs ISD1SM feature comparison

TIL192 Isocom LTD

Buy Now Datasheet

ISD1SM Isocom Components

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer ISOCOM LTD ISOCOM COMPONENTS LTD
Package Description DIP-8 ROHS COMPLIANT, PLASTIC, SURFACE MOUNT PACKAGE-8
Reach Compliance Code unknown compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 35 V 50 V
Configuration SEPARATE, 2 CHANNELS SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min 20% 20%
Dark Current-Max 100 nA 50 nA
Forward Current-Max 0.05 A 0.05 A
Forward Voltage-Max 1.4 V 1.65 V
Isolation Voltage-Max 5300 V 5300 V
Mounting Feature THROUGH HOLE MOUNT SURFACE MOUNT
Number of Elements 2 2
Operating Temperature-Max 100 °C 100 °C
Operating Temperature-Min -55 °C -25 °C
Optoelectronic Device Type TRANSISTOR OUTPUT OPTOCOUPLER TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.15 W 0.15 W
Surface Mount NO YES
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
ECCN Code EAR99
Current Transfer Ratio-Nom 20%
JESD-609 Code e3
Terminal Finish TIN

Compare TIL192 with alternatives

Compare ISD1SM with alternatives