TIL189-2 vs WPPC-D12304DH feature comparison

TIL189-2 Texas Instruments

Buy Now Datasheet

WPPC-D12304DH World Products Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC WORLD PRODUCTS INC
Package Description PLASTIC, DIP-6 DIP-4
Reach Compliance Code not_compliant compliant
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min 55 V 300 V
Configuration SINGLE SINGLE WITH BUILT-IN DIODE AND RESISTOR
Current Transfer Ratio-Nom 500% 5000%
Dark Current-Max 100 nA 1000 nA
Forward Current-Max 0.1 A 0.05 A
Isolation Voltage-Max 2500 V 5000 V
Number of Elements 1 1
Optoelectronic Device Type DARLINGTON OUTPUT OPTOCOUPLER DARLINGTON OUTPUT OPTOCOUPLER
Base Number Matches 1 1
Pbfree Code Yes
Operating Temperature-Max 100 °C
Operating Temperature-Min -30 °C

Compare TIL189-2 with alternatives

Compare WPPC-D12304DH with alternatives