TIGK55-6S-BL-NBL
vs
LTIGK55-6S-BLGN/RC-NBL-250N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Factory Lead Time
12 Weeks
Actuator Material
NYLON
Actuator Type
CURVED/SMOOTH FACE GLOSS
CURVED/SMOOTH FACE GLOSS
Body Breadth
20.82 mm
Body Height
27.15 mm
Contact (AC) Max Rating R Load
15A@125VAC
15A@125VAC
Contact Current(AC)-Max
15 A
15 A
Contact Current(DC)-Max
15 A
15 A
Contact (DC) Max Rating R Load
15A@28VDC
15A@28VDC
Contact Function
ON-OFF
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
Insulator Material
PHENOLIC
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
WIRE
WIRE
Base Number Matches
1
1
Illumination
GREEN AND RED LED
Compare TIGK55-6S-BL-NBL with alternatives
Compare LTIGK55-6S-BLGN/RC-NBL-250N with alternatives