LTIGK55-6S-BLGN/RC-NBL-250N
vs
LTIGK50-6S-BLGN-MBL-125N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLING TECHNOLOGIES INC
CARLING TECHNOLOGIES INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Type
CURVED/SMOOTH FACE GLOSS
CURVED/SMOOTH FACE GLOSS
Contact (AC) Max Rating R Load
15A@125VAC
15A@125VAC
Contact Current(AC)-Max
15 A
15 A
Contact Current(DC)-Max
15 A
15 A
Contact (DC) Max Rating R Load
15A@28VDC
15A@28VDC
Contact Voltage(AC)-Max
125 V
125 V
Contact Voltage(DC)-Max
28 V
28 V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
Illumination
GREEN AND RED LED
GREEN LED
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Surface Mount
NO
NO
Switch Action
LATCHED
LATCHED
Switch Function
DPST
DPST
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
WIRE
SOLDER
Base Number Matches
1
1
Body Breadth
24.38 mm
Body Height
27.53 mm
Body Length or Diameter
43.18 mm
Compare LTIGK55-6S-BLGN/RC-NBL-250N with alternatives
Compare LTIGK50-6S-BLGN-MBL-125N with alternatives