TIC226N
vs
BTA208-800B,127
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
WEEN SEMICONDUCTORS CO LTD
Package Description
,
PLASTIC, SC-46, 3 PIN
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
Critical Rate of Rise of Commutation Voltage-Min
5 V/us
Critical Rate of Rise of Off-State Voltage-Min
500 V/us
DC Gate Trigger Current-Max
50 mA
DC Gate Trigger Voltage-Max
2.5 V
Holding Current-Max
60 mA
Leakage Current-Max
2 mA
Operating Temperature-Max
110 °C
125 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RMS On-state Current-Max
8 A
8 A
Repetitive Peak Off-state Voltage
800 V
800 V
Surface Mount
NO
NO
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Device Type
TRIAC
SNUBBERLESS TRIAC
Base Number Matches
1
1
HTS Code
8541.30.00.80
Factory Lead Time
36 Weeks
Samacsys Manufacturer
WeEn Semiconductors
Case Connection
MAIN TERMINAL 2
Configuration
SINGLE
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
JESD-609 Code
e3
Number of Elements
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Reference Standard
IEC-60134
Terminal Finish
TIN
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Compare TIC226N with alternatives
Compare BTA208-800B,127 with alternatives
BTA208-800B,127 vs MAC218-10
BTA208-800B,127 vs BT137-800F
BTA208-800B,127 vs 2N6349
BTA208-800B,127 vs MAC137-800
BTA208-800B,127 vs BT137-800,127
BTA208-800B,127 vs T0809NH
BTA208-800B,127 vs BTB08-800B
BTA208-800B,127 vs BTA208-800B
BTA208-800B,127 vs 933599140127