TIC226N vs Q6012LH5 feature comparison

TIC226N JW Miller

Buy Now Datasheet

Q6012LH5 Teccor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer POWER INNOVATIONS LTD TECCOR ELECTRONICS INC
Part Package Code SFM TO-220AB
Package Description FLANGE MOUNT, R-PSFM-T3 ISOLATED TO-220, 3 PIN
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Case Connection MAIN TERMINAL 2 ISOLATED
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 5 V/us 30 V/us
DC Gate Trigger Current-Max 50 mA 50 mA
DC Gate Trigger Voltage-Max 2 V 1.5 V
Holding Current-Max 30 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 8 A 12 A
Repetitive Peak Off-state Leakage Current-Max 2000 µA
Repetitive Peak Off-state Voltage 800 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC ALTERNISTOR TRIAC
Base Number Matches 1 20
Rohs Code No
Additional Feature HIGH RELIABILITY
Critical Rate of Rise of Off-State Voltage-Min 850 V/us
JESD-609 Code e0
Leakage Current-Max 0.01 mA
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Terminal Finish Tin/Lead (Sn/Pb)

Compare TIC226N with alternatives

Compare Q6012LH5 with alternatives