TIC216D vs BTB06-600SW feature comparison

TIC216D Texas Instruments

Buy Now Datasheet

BTB06-600SW STMicroelectronics

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC STMICROELECTRONICS
Package Description FLANGE MOUNT, R-PSFM-T3 TO-220AB, 3 PIN
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Additional Feature SENSITIVE GATE
Case Connection MAIN TERMINAL 2 MAIN TERMINAL 2
Configuration SINGLE SINGLE
DC Gate Trigger Current-Max 5 mA 10 mA
DC Gate Trigger Voltage-Max 2.2 V 1.5 V
Holding Current-Max 30 mA 25 mA
JESD-30 Code R-PSFM-T3 R-PSFM-T3
Leakage Current-Max 2 mA
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 110 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 6 A
Repetitive Peak Off-state Voltage 400 V 600 V
Surface Mount NO NO
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC 4 QUADRANT LOGIC LEVEL TRIAC
Base Number Matches 1 5
Part Package Code TO-220AB
Pin Count 3
Samacsys Manufacturer STMicroelectronics
Critical Rate of Rise of Commutation Voltage-Min 2.7 V/us
Critical Rate of Rise of Off-State Voltage-Min 50 V/us
JEDEC-95 Code TO-220AB
JESD-609 Code e3
Repetitive Peak Off-state Leakage Current-Max 10 µA
Terminal Finish MATTE TIN

Compare TIC216D with alternatives

Compare BTB06-600SW with alternatives