BTB06-600SW vs BTB06-400BW feature comparison

BTB06-600SW STMicroelectronics

Buy Now Datasheet

BTB06-400BW STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer STMICROELECTRONICS STMICROELECTRONICS
Part Package Code TO-220AB TO-220AB
Package Description TO-220AB, 3 PIN PLASTIC, TO-220AB, 3 PIN
Pin Count 3 3
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.30.00.80 8541.30.00.80
Samacsys Manufacturer STMicroelectronics
Case Connection MAIN TERMINAL 2
Configuration SINGLE SINGLE
Critical Rate of Rise of Commutation Voltage-Min 2.7 V/us 5 V/us
Critical Rate of Rise of Off-State Voltage-Min 50 V/us 500 V/us
DC Gate Trigger Current-Max 10 mA 50 mA
DC Gate Trigger Voltage-Max 1.5 V 1.5 V
Holding Current-Max 25 mA 50 mA
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 110 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
RMS On-state Current-Max 6 A 6 A
Repetitive Peak Off-state Leakage Current-Max 10 µA 10 µA
Repetitive Peak Off-state Voltage 600 V 400 V
Surface Mount NO NO
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Trigger Device Type 4 QUADRANT LOGIC LEVEL TRIAC SNUBBERLESS TRIAC
Base Number Matches 1 1

Compare BTB06-600SW with alternatives

Compare BTB06-400BW with alternatives