TIBPAL20R8-10MWB vs 5962-8753901KX feature comparison

TIBPAL20R8-10MWB Texas Instruments

Buy Now Datasheet

5962-8753901KX Teledyne e2v

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TELEDYNE E2V (UK) LTD
Part Package Code DFP
Package Description DFP, FL24,.35
Pin Count 24
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 50 MHz 30.3 MHz
JESD-30 Code R-GDFP-F24 R-GDFP-F24
Length 14.355 mm 15.45 mm
Number of Dedicated Inputs 12 11
Number of I/O Lines 10
Number of Inputs 12
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 12 DEDICATED INPUTS, 0 I/O 11 DEDICATED INPUTS, 10 I/O
Output Function REGISTERED REGISTERED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP WDFP
Package Equivalence Code FL24,.35 FL24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK, WINDOW
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD UV PLD
Propagation Delay 10 ns 25 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.29 mm 2.41 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 9.085 mm 9.6 mm
Base Number Matches 2 4

Compare TIBPAL20R8-10MWB with alternatives

Compare 5962-8753901KX with alternatives