Part Details for TIBPAL20R8-10MWB by Texas Instruments
Overview of TIBPAL20R8-10MWB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for TIBPAL20R8-10MWB
TIBPAL20R8-10MWB CAD Models
TIBPAL20R8-10MWB Part Data Attributes
|
TIBPAL20R8-10MWB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIBPAL20R8-10MWB
Texas Instruments
High-Performance Impact-X PAL(R) Circuits 24-CFP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DFP | |
Package Description | DFP, FL24,.35 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Architecture | PAL-TYPE | |
Clock Frequency-Max | 50 MHz | |
JESD-30 Code | R-GDFP-F24 | |
Length | 14.355 mm | |
Number of Dedicated Inputs | 12 | |
Number of I/O Lines | ||
Number of Inputs | 12 | |
Number of Outputs | 8 | |
Number of Product Terms | 64 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 12 DEDICATED INPUTS, 0 I/O | |
Output Function | REGISTERED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.35 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.29 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9.085 mm |
Alternate Parts for TIBPAL20R8-10MWB
This table gives cross-reference parts and alternative options found for TIBPAL20R8-10MWB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL20R8-10MWB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8984104KA | EE PLD, 25ns, CMOS, CDFP24, 0.375 X 0.625 INCH, CERPAK-24 | AMD | TIBPAL20R8-10MWB vs 5962-8984104KA |
5962-8984106KA | Flash PLD, 10ns, PAL-Type, CMOS, CDFP24, CERPACK-24 | Cypress Semiconductor | TIBPAL20R8-10MWB vs 5962-8984106KA |
M38510/50703BKX | UV PLD, CMOS, CDFP24, 0.640 X 0.420 INCH, 0.09 INCH HEIGHT, DFP-24 | Cypress Semiconductor | TIBPAL20R8-10MWB vs M38510/50703BKX |
GAL22V10D-25LJI | EE PLD, 25ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Lattice Semiconductor Corporation | TIBPAL20R8-10MWB vs GAL22V10D-25LJI |
5962-8984101LX | EE PLD, 30ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24 | Lattice Semiconductor Corporation | TIBPAL20R8-10MWB vs 5962-8984101LX |
5962-8975501KC | OT PLD, 25ns, CMOS, CDFP24, MO-19AA, CERPACK-24 | Atmel Corporation | TIBPAL20R8-10MWB vs 5962-8975501KC |
5962-8753902KX | UV PLD, 30ns, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Atmel Corporation | TIBPAL20R8-10MWB vs 5962-8753902KX |
5962-8984111KA | Flash PLD, 15ns, PAL-Type, CMOS, CDFP24, CERAMIC, DFP-24 | Cypress Semiconductor | TIBPAL20R8-10MWB vs 5962-8984111KA |
5962-8867002KA | OT PLD, 30ns, CMOS, CDFP24, CERPACK-24 | Atmel Corporation | TIBPAL20R8-10MWB vs 5962-8867002KA |
5962-8753901KX | UV PLD, 25ns, CMOS, CDFP24, WINDOWED, MO-19AA, CERPACK-24 | Cypress Semiconductor | TIBPAL20R8-10MWB vs 5962-8753901KX |