TIBPAL20R4-5CJT vs PAL16R6-10LMB feature comparison

TIBPAL20R4-5CJT Texas Instruments

Buy Now Datasheet

PAL16R6-10LMB Cypress Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC CYPRESS SEMICONDUCTOR CORP
Part Package Code DIP QLCC
Package Description DIP, DIP24,.3 QCCN, LCC20,.35SQ
Pin Count 24 20
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
kg CO2e/kg 11.5
Average Weight (mg) 5781.95
CO2e (mg) 66492.427
Category CO2 Kg 11.5
Compliance Temperature Grade Commercial Extended: +0C to +75C
Candidate List Date 2019-01-15
SVHC Over MCV 7439-92-1
EFUP 50
Additional Feature REGISTER PRELOAD; POWER-UP RESET POWER-UP RESET
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 111 MHz 87 MHz
JESD-30 Code R-GDIP-T24 S-CQCC-N20
Number of Dedicated Inputs 12 8
Number of I/O Lines 4 2
Number of Inputs 16 10
Number of Outputs 8 6
Number of Product Terms 64 64
Number of Terminals 24 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 12 DEDICATED INPUTS, 4 I/O 8 DEDICATED INPUTS, 2 I/O
Output Function MIXED MIXED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP24,.3 LCC20,.35SQ
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 7 ns 10 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology TTL BICMOS
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
ECCN Code 3A001.A.2.C
JESD-609 Code e0
Length 8.89 mm
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 1.905 mm
Terminal Finish TIN LEAD
Width 8.89 mm

Compare TIBPAL20R4-5CJT with alternatives

Compare PAL16R6-10LMB with alternatives