TIBPAL16R8-15CN vs TIBPAL16R8-15MJB feature comparison

TIBPAL16R8-15CN Texas Instruments

Buy Now Datasheet

TIBPAL16R8-15MJB Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 DIP, DIP20,.3
Pin Count 20 20
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature POWER-UP RESET
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 50 MHz 50 MHz
JESD-30 Code R-PDIP-T20 R-GDIP-T20
JESD-609 Code e4
Length 25.4 mm 24.195 mm
Number of Dedicated Inputs 8 8
Number of I/O Lines
Number of Inputs 8 8
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 75 °C 125 °C
Operating Temperature-Min -55 °C
Organization 8 DEDICATED INPUTS, 0 I/O 8 DEDICATED INPUTS, 0 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 12 ns 12 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2
ECCN Code 3A001.A.2.C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-PRF-38535
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare TIBPAL16R8-15CN with alternatives

Compare TIBPAL16R8-15MJB with alternatives