TIBPAL16R8-15MJB vs PAL16R8BCN feature comparison

TIBPAL16R8-15MJB Texas Instruments

Buy Now Datasheet

PAL16R8BCN AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description DIP, DIP20,.3 PLASTIC, DIP-20
Pin Count 20
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Architecture PAL-TYPE PAL-TYPE
Clock Frequency-Max 50 MHz 37 MHz
JESD-30 Code R-GDIP-T20 R-PDIP-T20
Length 24.195 mm 26.035 mm
Number of Dedicated Inputs 8 8
Number of I/O Lines
Number of Inputs 8 8
Number of Outputs 8 8
Number of Product Terms 64 64
Number of Terminals 20 20
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 8 DEDICATED INPUTS, 0 I/O 8 DEDICATED INPUTS, 0 I/O
Output Function REGISTERED REGISTERED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 12 ns 15 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 4
Additional Feature POWER-UP RESET; REGISTER PRELOAD; 1 EXTERNAL CLOCK
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare TIBPAL16R8-15MJB with alternatives

Compare PAL16R8BCN with alternatives