TIBPAL16R6-7CJ
vs
PALCE22V10-15JIT
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
CYPRESS SEMICONDUCTOR CORP
Package Description
DIP,
QCCJ,
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
POWER-UP RESET; REGISTER PRELOAD
10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS
Clock Frequency-Max
74 MHz
50 MHz
JESD-30 Code
R-GDIP-T20
S-PQCC-J28
JESD-609 Code
e0
Length
24.195 mm
11.5316 mm
Number of Dedicated Inputs
8
11
Number of I/O Lines
2
10
Number of Terminals
20
28
Operating Temperature-Max
75 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
8 DEDICATED INPUTS, 2 I/O
11 DEDICATED INPUTS, 10 I/O
Output Function
MIXED
MACROCELL
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP20,.3
LDCC28,.5SQ
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Programmable Logic Type
OT PLD
FLASH PLD
Propagation Delay
9 ns
15 ns
Seated Height-Max
5.08 mm
4.572 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
TTL
CMOS
Temperature Grade
COMMERCIAL EXTENDED
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
11.5316 mm
Base Number Matches
1
1
Part Package Code
QLCC
Pin Count
28
Qualification Status
Not Qualified
Compare TIBPAL16R6-7CJ with alternatives
Compare PALCE22V10-15JIT with alternatives