Part Details for TIBPAL16R6-7CJ by Rochester Electronics LLC
Overview of TIBPAL16R6-7CJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TIBPAL16R6-7CJ
TIBPAL16R6-7CJ CAD Models
TIBPAL16R6-7CJ Part Data Attributes
|
TIBPAL16R6-7CJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TIBPAL16R6-7CJ
Rochester Electronics LLC
OT PLD, 9ns, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | POWER-UP RESET; REGISTER PRELOAD | |
Clock Frequency-Max | 74 MHz | |
JESD-30 Code | R-GDIP-T20 | |
JESD-609 Code | e0 | |
Length | 24.195 mm | |
Number of Dedicated Inputs | 8 | |
Number of I/O Lines | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Organization | 8 DEDICATED INPUTS, 2 I/O | |
Output Function | MIXED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Programmable Logic Type | OT PLD | |
Propagation Delay | 9 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for TIBPAL16R6-7CJ
This table gives cross-reference parts and alternative options found for TIBPAL16R6-7CJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIBPAL16R6-7CJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PAL20L8DNC | OT PLD, 10ns, TTL, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Rochester Electronics LLC | TIBPAL16R6-7CJ vs PAL20L8DNC |
NPLD22V10-10 | OT PLD, 10ns, PAL-Type, CMOS, PQCC28, PLASTIC, LCC-28 | Intel Corporation | TIBPAL16R6-7CJ vs NPLD22V10-10 |
EPM5032SI-20 | OT PLD, 20ns, PAL-Type, CMOS, PDSO28, PLASTIC, SOIC-28 | Altera Corporation | TIBPAL16R6-7CJ vs EPM5032SI-20 |
PAL16R6DVC | OT PLD, 10ns, PQCC20, PLASTIC, LCC-20 | Texas Instruments | TIBPAL16R6-7CJ vs PAL16R6DVC |
PALCE22V10-15JIT | Flash PLD, 15ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | TIBPAL16R6-7CJ vs PALCE22V10-15JIT |
AMPAL20L8ADC | OT PLD, 25ns, TTL, CDIP24, HERMETIC SEALED, CERAMIC, DIP-24 | Rochester Electronics LLC | TIBPAL16R6-7CJ vs AMPAL20L8ADC |
PALCE20V8H-25PC | EE PLD, 25ns, PAL-Type, CMOS, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Lattice Semiconductor Corporation | TIBPAL16R6-7CJ vs PALCE20V8H-25PC |
PAL16R6-10LMB | OT PLD, 10ns, PAL-Type, BICMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | TIBPAL16R6-7CJ vs PAL16R6-10LMB |
PAL20L8A2CNS | OT PLD, | Rochester Electronics LLC | TIBPAL16R6-7CJ vs PAL20L8A2CNS |
TIBPAL16R4-10MJ | OT PLD, 12ns, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | TIBPAL16R6-7CJ vs TIBPAL16R4-10MJ |