TIBPAL16L8-12MFKB
vs
PAL16L8BML/883B
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
ADVANCED MICRO DEVICES INC
Part Package Code
QFN
QLCC
Package Description
CC-20
QCCN, LCC20,.35SQ
Pin Count
20
20
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
Architecture
PAL-TYPE
PAL-TYPE
Clock Frequency-Max
48 MHz
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Number of Dedicated Inputs
10
10
Number of I/O Lines
6
6
Number of Inputs
16
16
Number of Outputs
8
8
Number of Product Terms
64
64
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
10 DEDICATED INPUTS, 6 I/O
10 DEDICATED INPUTS, 6 I/O
Output Function
COMBINATORIAL
COMBINATORIAL
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Programmable Logic Type
OT PLD
OT PLD
Propagation Delay
14 ns
25 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535
38535Q/M;38534H;883B
Seated Height-Max
2.03 mm
2.54 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
8.89 mm
8.89 mm
Base Number Matches
1
1
Additional Feature
PAL
JESD-609 Code
e0
Terminal Finish
TIN LEAD
Compare TIBPAL16L8-12MFKB with alternatives
Compare PAL16L8BML/883B with alternatives