TIBPAL16L8-12MFKB vs 5962-85155132X feature comparison

TIBPAL16L8-12MFKB Texas Instruments

Buy Now Datasheet

5962-85155132X Texas Instruments

Buy Now
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description CC-20 QCCN,
Pin Count 20 20
Reach Compliance Code not_compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Architecture PAL-TYPE
Clock Frequency-Max 48 MHz
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Length 8.89 mm
Number of Dedicated Inputs 10 10
Number of I/O Lines 6 6
Number of Inputs 16
Number of Outputs 8
Number of Product Terms 64
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 10 DEDICATED INPUTS, 6 I/O 10 DEDICATED INPUTS, 6 I/O
Output Function COMBINATORIAL COMBINATORIAL
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 14 ns 14 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 MIL-STD-883
Seated Height-Max 2.03 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Width 8.89 mm
Base Number Matches 1 5

Compare TIBPAL16L8-12MFKB with alternatives

Compare 5962-85155132X with alternatives