TIB82S167BMJT vs PLS167AN feature comparison

TIB82S167BMJT Texas Instruments

Buy Now Datasheet

PLS167AN YAGEO Corporation

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC PHILIPS COMPONENTS
Package Description DIP, DIP24,.3 DIP-24
Reach Compliance Code not_compliant unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature FIELD-PROGRAMMABLE LOGIC SEQUENCER PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK
Architecture PLS-TYPE
Clock Frequency-Max 25 MHz 12.5 MHz
JESD-30 Code R-GDIP-T24 R-PDIP-T24
Number of Dedicated Inputs 14 13
Number of I/O Lines
Number of Inputs 14
Number of Outputs 6
Number of Product Terms 48
Number of Terminals 24 24
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 14 DEDICATED INPUTS, 0 I/O 13 DEDICATED INPUTS, 0 I/O
Output Function REGISTERED REGISTERED
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP24,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 25 ns 30 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 4

Compare TIB82S167BMJT with alternatives

Compare PLS167AN with alternatives