PLS167AN vs PLS167-33CJS feature comparison

PLS167AN YAGEO Corporation

Buy Now Datasheet

PLS167-33CJS AMD

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS ADVANCED MICRO DEVICES INC
Package Description DIP-24 DIP, DIP24,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature PROGRAMMABLE LOGIC SEQUENCER; 1 EXTERNAL CLOCK
Clock Frequency-Max 12.5 MHz 33 MHz
JESD-30 Code R-PDIP-T24 R-GDIP-T24
Number of Dedicated Inputs 13 14
Number of I/O Lines
Number of Terminals 24 24
Operating Temperature-Max 75 °C 75 °C
Operating Temperature-Min
Organization 13 DEDICATED INPUTS, 0 I/O 14 DEDICATED INPUTS, 0 I/O
Output Function REGISTERED REGISTERED
Package Body Material PLASTIC/EPOXY CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Programmable Logic Type OT PLD OT PLD
Propagation Delay 30 ns 12 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade COMMERCIAL EXTENDED COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 4 1
Rohs Code No
Part Package Code DIP
Pin Count 24
Architecture PLS-TYPE
JESD-609 Code e0
Number of Inputs 14
Number of Outputs 6
Number of Product Terms 48
Package Equivalence Code DIP24,.3
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare PLS167AN with alternatives

Compare PLS167-33CJS with alternatives