THVD1510DGK
vs
SN75HVD3082EDRG4
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
TSSOP,
SOP, SOP8,.25
Reach Compliance Code
compliant
compliant
Date Of Intro
2017-09-23
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Differential Output
YES
YES
Driver Number of Bits
1
1
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
LINE TRANSCEIVER
Interface Standard
EIA-485-A; TIA-485-A
EIA-485-A; TIA-485-A
JESD-30 Code
S-PDSO-G8
R-PDSO-G8
JESD-609 Code
e4
e4
Length
3 mm
4.9 mm
Moisture Sensitivity Level
1
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
TSSOP
SOP
Package Shape
SQUARE
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
260
Receive Delay-Max
60 ns
200 ns
Receiver Number of Bits
1
1
Seated Height-Max
1.1 mm
1.75 mm
Supply Current-Max
1 mA
0.9 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Supply Voltage1-Max
5.5 V
5.5 V
Supply Voltage1-Min
4.5 V
4.5 V
Supply Voltage1-Nom
5 V
5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
COMMERCIAL
Terminal Finish
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
30
Transmit Delay-Max
500 ns
1300 ns
Width
3 mm
3.9 mm
Base Number Matches
1
1
Part Package Code
SOIC
Pin Count
8
ECCN Code
EAR99
HTS Code
8542.39.00.01
High Level Input Current-Max
0.0001 A
Out Swing-Min
1.5 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.008 A
Output Polarity
COMPLEMENTARY
Package Equivalence Code
SOP8,.25
Qualification Status
Not Qualified
Technology
CMOS
Compare THVD1510DGK with alternatives
Compare SN75HVD3082EDRG4 with alternatives