THVD1428DR vs LTC485IS8#PBF feature comparison

THVD1428DR Texas Instruments

Buy Now Datasheet

LTC485IS8#PBF Linear Technology

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer TEXAS INSTRUMENTS INC LINEAR TECHNOLOGY CORP
Package Description SOP, SOP8,.23 SOIC-8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Date Of Intro 2020-05-18
Samacsys Manufacturer Texas Instruments
Additional Feature ALSO OPERATES AT 5V NOM COMMON I/O; TRISTATABLE RECEIVER; 1 RECEIVER ACTIVE UNDER SHUTDOWN
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A EIA-422; EIA-485
JESD-30 Code R-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e3
Length 4.905 mm 4.9 mm
Moisture Sensitivity Level 2 1
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics DIFFERENTIAL 3-STATE
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP SOP
Package Equivalence Code SOP8,.25 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Receive Delay-Max 45 ns 200 ns
Receiver Number of Bits 1 1
Seated Height-Max 1.75 mm 1.75 mm
Supply Current-Max 3 mA 0.9 mA
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 3 V 4.75 V
Supply Voltage-Nom 3.3 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Transmit Delay-Max 25 ns 50 ns
Width 3.895 mm 3.9 mm
Base Number Matches 1 2
Part Package Code SOIC
Pin Count 8
Manufacturer Package Code S8
High Level Input Current-Max 0.000002 A
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Qualification Status Not Qualified
Technology CMOS

Compare THVD1428DR with alternatives

Compare LTC485IS8#PBF with alternatives