THVD1420DRLR vs ADM2490EBRWZ feature comparison

THVD1420DRLR Texas Instruments

Buy Now Datasheet

ADM2490EBRWZ Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Reach Compliance Code compliant unknown
Samacsys Manufacturer Texas Instruments
Differential Output YES YES
Driver Number of Bits 1 1
Input Characteristics DIFFERENTIAL SCHMITT TRIGGER DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type LINE TRANSCEIVER LINE TRANSCEIVER
Interface Standard EIA-485-A; TIA-485-A; EIA-422 EIA-485-A; TIA-485-A; ISO 8482
JESD-30 Code R-PDSO-F8 R-PDSO-G16
JESD-609 Code e3 e3
Length 2.1 mm 10.3 mm
Moisture Sensitivity Level 1 1
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Out Swing-Min 1.5 V
Output Low Current-Max 0.004 A
Output Polarity COMPLEMENTARY
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSOF SOP
Package Equivalence Code FL8,.047,20
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Receive Delay-Max 75 ns 60 ns
Receiver Number of Bits 1 1
Seated Height-Max 0.6 mm 2.65 mm
Supply Current-Max 3 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 3 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish Tin (Sn) MATTE TIN
Terminal Form FLAT GULL WING
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 40
Transmit Delay-Max 38 ns 60 ns
Width 1.2 mm 7.5 mm
Base Number Matches 1 2
Part Package Code SOIC
Package Description ROHS COMPLIANT, MS-103AA, SOIC-16
Pin Count 16
Supply Voltage1-Max 5.5 V
Supply Voltage1-Min 4.5 V
Supply Voltage1-Nom 5 V

Compare THVD1420DRLR with alternatives

Compare ADM2490EBRWZ with alternatives