THS6032IGQER vs THS6032IGQE feature comparison

THS6032IGQER Texas Instruments

Buy Now Datasheet

THS6032IGQE Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code BGA LGA
Package Description PLASTIC, BGA-80 LGA,
Pin Count 80 80
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES -5V TO -16V SUPPLY SUPPLY VOLTAGE OF -5 TO -16V IS ALSO AVAILABLE
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code S-PBGA-B80 S-PBGA-N80
Length 5 mm
Number of Functions 2 2
Number of Terminals 80 80
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VFBGA LGA
Package Equivalence Code BGA80,9X9,20
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm
Supply Voltage-Max 16 V 16 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 16 V 16 V
Supply Voltage1-Min 5 V 5 V
Supply Voltage1-Nom 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 5 mm
Base Number Matches 1 1

Compare THS6032IGQER with alternatives

Compare THS6032IGQE with alternatives