THS6032CDWPG4 vs THS6032CDWP feature comparison

THS6032CDWPG4 Texas Instruments

Buy Now Datasheet

THS6032CDWP Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description HSOP, GREEN, PLASTIC, SOP-20
Pin Count 20 20
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES -5V TO -16V SUPPLY ALSO REQUIRES -5V TO -16V SUPPLY
Differential Output NO NO
Driver Number of Bits 2 2
Input Characteristics DIFFERENTIAL DIFFERENTIAL
Interface IC Type LINE DRIVER LINE DRIVER
Interface Standard GENERAL PURPOSE GENERAL PURPOSE
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e4 e4
Length 12.825 mm 12.825 mm
Moisture Sensitivity Level 2 2
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HSOP HSOP
Package Equivalence Code SOP20,.4 SOP20,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG SMALL OUTLINE, HEAT SINK/SLUG
Peak Reflow Temperature (Cel) 260 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max 16 V 32 V
Supply Voltage-Min 3 V 10 V
Supply Voltage-Nom 5 V 5 V
Supply Voltage1-Max 16 V 16 V
Supply Voltage1-Min 5 V 5 V
Supply Voltage1-Nom 15 V 15 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.52 mm 7.52 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Number of Channels 2
Output Characteristics TOTEM-POLE
Output Peak Current Limit-Nom 0.44 A
Output Polarity TRUE

Compare THS6032CDWPG4 with alternatives

Compare THS6032CDWP with alternatives