THS4541IRGTR
vs
LMH6554LE/NOPB
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
QFN
QFN
Package Description
HVQCCN, LCC16,.12SQ,20
VQCCN, LCC14,.1SQ,16
Pin Count
16
14
Reach Compliance Code
compliant
compliant
Samacsys Manufacturer
Texas Instruments
Texas Instruments
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
CURRENT-FEEDBACK
Average Bias Current-Max (IIB)
14.5 µA
10 µA
Bandwidth (3dB)-Nom
120 MHz
1500 MHz
Bias Current-Max (IIB) @25C
13 µA
8 µA
Common-mode Reject Ratio-Min
85 dB
73 dB
Common-mode Reject Ratio-Nom
100 dB
83 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.5 µA
18 µA
Input Offset Voltage-Max
450 µV
3000 µV
JESD-30 Code
S-PQCC-N16
S-XQCC-N14
JESD-609 Code
e4
e3
Length
3 mm
2.5 mm
Low-Bias
NO
NO
Low-Offset
YES
NO
Micropower
NO
NO
Moisture Sensitivity Level
2
3
Number of Functions
1
1
Number of Terminals
16
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Code
HVQCCN
VQCCN
Package Equivalence Code
LCC16,.12SQ,20
LCC14,.1SQ,16
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
CHIP CARRIER, VERY THIN PROFILE
Packing Method
TR
TR
Peak Reflow Temperature (Cel)
260
260
Power
NO
NO
Programmable Power
YES
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1 mm
0.6 mm
Slew Rate-Nom
1500 V/us
6200 V/us
Supply Current-Max
10.5 mA
52 mA
Supply Voltage Limit-Max
5.5 V
2.75 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
0.4 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
30
Unity Gain BW-Nom
850000
2500000
Voltage Gain-Min
100000
Wideband
YES
YES
Width
3 mm
2.5 mm
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8542.33.00.01
Neg Supply Voltage Limit-Max
-2.75 V
Neg Supply Voltage-Nom (Vsup)
-2.5 V
Technology
BICMOS
Compare THS4541IRGTR with alternatives
Compare LMH6554LE/NOPB with alternatives