LMH6554LE/NOPB vs LMH6554LE feature comparison

LMH6554LE/NOPB Texas Instruments

Buy Now Datasheet

LMH6554LE Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description VQCCN, LCC14,.1SQ,16 VQCCN,
Pin Count 14 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture CURRENT-FEEDBACK
Average Bias Current-Max (IIB) 10 µA 10 µA
Bandwidth (3dB)-Nom 1500 MHz
Bias Current-Max (IIB) @25C 8 µA
Common-mode Reject Ratio-Min 73 dB
Common-mode Reject Ratio-Nom 83 dB 83 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 18 µA
Input Offset Voltage-Max 3000 µV 4000 µV
JESD-30 Code S-XQCC-N14 S-XQCC-N14
JESD-609 Code e3 e3
Length 2.5 mm 2.5 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 3 3
Neg Supply Voltage Limit-Max -2.75 V
Neg Supply Voltage-Nom (Vsup) -2.5 V
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code VQCCN VQCCN
Package Equivalence Code LCC14,.1SQ,16
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, VERY THIN PROFILE
Packing Method TR
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Slew Rate-Nom 6200 V/us 6200 V/us
Supply Current-Max 52 mA
Supply Voltage Limit-Max 2.75 V 5.5 V
Supply Voltage-Nom (Vsup) 2.5 V 5 V
Surface Mount YES YES
Technology BICMOS BICMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.4 mm 0.8 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 40
Unity Gain BW-Nom 2500000 500000
Wideband YES
Width 2.5 mm 2.5 mm
Base Number Matches 1 2

Compare LMH6554LE/NOPB with alternatives

Compare LMH6554LE with alternatives