THS4509RGTR vs THS4509RGTT feature comparison

THS4509RGTR Texas Instruments

Buy Now Datasheet

THS4509RGTT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code QFN QFN
Package Description QFN-16 QFN-16
Pin Count 16 16
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 18.5 µA 18.5 µA
Bandwidth (3dB)-Nom 275 MHz 275 MHz
Bias Current-Max (IIB) @25C 15.5 µA 15.5 µA
Common-mode Reject Ratio-Nom 90 dB 90 dB
Frequency Compensation NO NO
Input Offset Voltage-Max 4000 µV 4000 µV
JESD-30 Code S-PQCC-N16 S-PQCC-N16
JESD-609 Code e4 e4
Length 3 mm 3 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 2 2
Neg Supply Voltage Limit-Max -3 V -3 V
Neg Supply Voltage-Nom (Vsup) -2.5 V -2.5 V
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VQCCN HVQCCN
Package Equivalence Code LCC16,.14SQ,20 LCC16,.14SQ,20
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Packing Method TR TR
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1 mm
Slew Rate-Nom 6600 V/us 6600 V/us
Supply Current-Max 40.9 mA 40.9 mA
Supply Voltage Limit-Max 3 V 3 V
Supply Voltage-Nom (Vsup) 2.5 V 2.5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 3000000 3000000
Wideband YES YES
Width 3 mm 3 mm
Base Number Matches 2 2

Compare THS4509RGTR with alternatives

Compare THS4509RGTT with alternatives