THS4502IDGNRG4 vs THS4500CDT feature comparison

THS4502IDGNRG4 Texas Instruments

Buy Now Datasheet

THS4500CDT Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description HTSSOP, TSSOP8,.19 TSSOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 5.2 µA 5 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 4000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e4
Length 3 mm 3 mm
Moisture Sensitivity Level 1
Neg Supply Voltage Limit-Max -8.25 V -8.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP TSSOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.07 mm 1.07 mm
Slew Rate-Nom 2800 V/us 2800 V/us
Supply Current-Max 34 mA 32 mA
Supply Voltage Limit-Max 8.25 V 8.25 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Unity Gain BW-Nom 300000 300000
Width 3 mm 3 mm
Base Number Matches 1 1

Compare THS4502IDGNRG4 with alternatives

Compare THS4500CDT with alternatives