THS4501CDRB vs THS4502IDGNRG4 feature comparison

THS4501CDRB Texas Instruments

Buy Now Datasheet

THS4502IDGNRG4 Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code SOIC MSOP
Package Description VSON, SOLCC8,.12,25 HTSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 5 µA 5.2 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 4000 µV
JESD-30 Code S-PDSO-N8 S-PDSO-G8
Length 3 mm 3 mm
Neg Supply Voltage Limit-Max -8.25 V -8.25 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code VSON HTSSOP
Package Equivalence Code SOLCC8,.12,25 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1 mm 1.07 mm
Slew Rate-Nom 2800 V/us 2800 V/us
Supply Current-Max 32 mA 34 mA
Supply Voltage Limit-Max 8.25 V 8.25 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 300000 300000
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e4
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Terminal Finish NICKEL PALLADIUM GOLD
Time@Peak Reflow Temperature-Max (s) 30

Compare THS4501CDRB with alternatives

Compare THS4502IDGNRG4 with alternatives