THS4130CDGKRG4 vs THS4130CDGNR feature comparison

THS4130CDGKRG4 Texas Instruments

Buy Now Datasheet

THS4130CDGNR Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description TSSOP, TSSOP8,.19 HTSSOP, TSSOP8,.19
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 6 µA 6 µA
Common-mode Reject Ratio-Nom 95 dB 95 dB
Input Offset Voltage-Max 3000 µV 2000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
Length 3 mm 3 mm
Neg Supply Voltage Limit-Max -16.5 V -16.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP HTSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 52 V/us 52 V/us
Supply Voltage Limit-Max 16.5 V 16.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 135000 135000
Width 3 mm 3 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Architecture VOLTAGE-FEEDBACK
Bandwidth (3dB)-Nom 80 MHz
Bias Current-Max (IIB) @25C 15.4 µA
Common-mode Reject Ratio-Min 80 dB
Frequency Compensation YES
Input Offset Current-Max (IIO) 0.5 µA
JESD-609 Code e4
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1
Packing Method TR
Power NO
Programmable Power NO
Supply Current-Max 15 mA
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Voltage Gain-Min 3548
Wideband YES

Compare THS4130CDGKRG4 with alternatives

Compare THS4130CDGNR with alternatives