THS4130CDGNR vs THS4130IDGN feature comparison

THS4130CDGNR Texas Instruments

Buy Now Datasheet

THS4130IDGN Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description HTSSOP, TSSOP8,.19 MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 6 µA 6 µA
Bandwidth (3dB)-Nom 80 MHz 80 MHz
Bias Current-Max (IIB) @25C 15.4 µA 15.4 µA
Common-mode Reject Ratio-Min 80 dB 80 dB
Common-mode Reject Ratio-Nom 95 dB 95 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.5 µA 0.5 µA
Input Offset Voltage-Max 2000 µV 2000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -16.5 V -16.5 V
Neg Supply Voltage-Nom (Vsup) -5 V -5 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TR TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.1 mm 1.1 mm
Slew Rate-Nom 52 V/us 52 V/us
Supply Current-Max 15 mA 15 mA
Supply Voltage Limit-Max 16.5 V 16.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT SPECIFIED
Unity Gain BW-Nom 135000 135000
Voltage Gain-Min 3548 2818.382931
Wideband YES YES
Width 3 mm 3 mm
Base Number Matches 1 1

Compare THS4130CDGNR with alternatives

Compare THS4130IDGN with alternatives