THS4121IDGNG4 vs THS4121CDG4 feature comparison

THS4121IDGNG4 Texas Instruments

Buy Now Datasheet

THS4121CDG4 Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP SOIC
Package Description MSOP-8 SOP, SOP8,.25
Pin Count 8 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0000012 µA 0.0000012 µA
Bandwidth (3dB)-Nom 100 MHz
Bias Current-Max (IIB) @25C 0.0000012 µA
Common-mode Reject Ratio-Min 64 dB
Common-mode Reject Ratio-Nom 96 dB 96 dB
Frequency Compensation YES
Input Offset Voltage-Max 9000 µV 9000 µV
JESD-30 Code S-PDSO-G8 R-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 4.9 mm
Low-Bias NO
Low-Offset NO
Micropower NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP SOP
Package Equivalence Code TSSOP8,.19 SOP8,.25
Package Shape SQUARE RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE
Packing Method TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.07 mm 1.75 mm
Slew Rate-Nom 55 V/us 55 V/us
Supply Current-Max 13.5 mA 16 mA
Supply Voltage Limit-Max 3.6 V 3.6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 100000
Voltage Gain-Min 1000
Wideband YES
Width 3 mm 3.9 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare THS4121IDGNG4 with alternatives

Compare THS4121CDG4 with alternatives