THS4121IDGNG4 vs THS4121IDGN feature comparison

THS4121IDGNG4 Texas Instruments

Buy Now Datasheet

THS4121IDGN Texas Instruments

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code MSOP MSOP
Package Description MSOP-8 GREEN, PLASTIC, MSOP-8
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Samacsys Manufacturer Texas Instruments Texas Instruments
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0000012 µA 0.0000012 µA
Bandwidth (3dB)-Nom 100 MHz 100 MHz
Bias Current-Max (IIB) @25C 0.0000012 µA 0.0000012 µA
Common-mode Reject Ratio-Min 64 dB 64 dB
Common-mode Reject Ratio-Nom 96 dB 96 dB
Frequency Compensation YES YES
Input Offset Voltage-Max 9000 µV 8000 µV
JESD-30 Code S-PDSO-G8 S-PDSO-G8
JESD-609 Code e4 e4
Length 3 mm 3 mm
Low-Bias NO NO
Low-Offset NO NO
Micropower NO NO
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max
Neg Supply Voltage-Nom (Vsup)
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HTSSOP HTSSOP
Package Equivalence Code TSSOP8,.19 TSSOP8,.19
Package Shape SQUARE SQUARE
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Packing Method TUBE TUBE
Peak Reflow Temperature (Cel) 260 260
Power NO NO
Programmable Power NO NO
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.07 mm 1.07 mm
Slew Rate-Nom 55 V/us 55 V/us
Supply Current-Max 13.5 mA 13.5 mA
Supply Voltage Limit-Max 3.6 V 3.6 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD SILVER Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Unity Gain BW-Nom 100000 100000
Voltage Gain-Min 1000 1000
Wideband YES YES
Width 3 mm 3 mm
Base Number Matches 1 1
Pbfree Code Yes

Compare THS4121IDGNG4 with alternatives

Compare THS4121IDGN with alternatives