TH8082KDC vs TJF1052IT/1 feature comparison

TH8082KDC Melexis Microelectronic Integrated Systems

Buy Now Datasheet

TJF1052IT/1 NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MELEXIS N V NXP SEMICONDUCTORS
Part Package Code SOIC
Package Description SOP, SOP, SOP16,.4
Pin Count 8
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Melexis
JESD-30 Code R-PDSO-G8 R-PDSO-G16
JESD-609 Code e3
Length 4.89 mm 10.3 mm
Number of Functions 1 1
Number of Terminals 8 16
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 mm 2.65 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 7.5 mm
Base Number Matches 3 1
Data Rate 1000 Mbps
Number of Transceivers 1
Package Equivalence Code SOP16,.4
Supply Current-Max 0.07 mA

Compare TH8082KDC with alternatives

Compare TJF1052IT/1 with alternatives