TH8082KDC vs BCM5202KPF feature comparison

TH8082KDC Melexis Microelectronic Integrated Systems

Buy Now Datasheet

BCM5202KPF Broadcom Limited

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MELEXIS N V BROADCOM CORP
Part Package Code SOIC QFP
Package Description SOP, QFP,
Pin Count 8 80
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Melexis
JESD-30 Code R-PDSO-G8 S-PQFP-G80
JESD-609 Code e3
Length 4.89 mm 14 mm
Number of Functions 1 1
Number of Terminals 8 80
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP QFP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.72 mm 2.45 mm
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Telecom IC Type ETHERNET TRANSCEIVER ETHERNET TRANSCEIVER
Temperature Grade AUTOMOTIVE COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 0.65 mm
Terminal Position DUAL QUAD
Width 3.9 mm 14 mm
Base Number Matches 1 1
Technology CMOS

Compare TH8082KDC with alternatives

Compare BCM5202KPF with alternatives