TGL41-180CA vs P4SMAJ150C feature comparison

TGL41-180CA Diotec Semiconductor AG

Buy Now Datasheet

P4SMAJ150C Diotec Semiconductor AG

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer DIOTEC SEMICONDUCTOR AG DIOTEC SEMICONDUCTOR AG
Part Package Code DO-213AB DO-214AC
Package Description MELF-2 SMA, 2 PIN
Pin Count 2 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 189 V 204 V
Breakdown Voltage-Min 171 V 167 V
Breakdown Voltage-Nom 180 V
Case Connection ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-214AC
JESD-30 Code O-PELF-R2 R-PDSO-C2
JESD-609 Code e1 e3
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -50 °C -50 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 154 V 150 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) Matte Tin (Sn) - annealed
Terminal Form WRAP AROUND C BEND
Terminal Position END DUAL
Time@Peak Reflow Temperature-Max (s) 5 5
Base Number Matches 5 11

Compare TGL41-180CA with alternatives

Compare P4SMAJ150C with alternatives