Part Details for TGL41-180CA by Diotec Semiconductor AG
Overview of TGL41-180CA by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TGL41-180CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-TGL41-180CA-ND
|
DigiKey | TVS DIODE 154VWM 246VC DO-213AB Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0645 | Buy Now |
DISTI #
637-TGL41-180CA
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, Melf, 150C, 400W, Unidir RoHS: Compliant | 0 |
|
$0.0540 / $0.3400 | Order Now |
|
Onlinecomponents.com | TVS Diode - Melf - 154V - 400W - Unidirectional RoHS: Compliant | 0 |
|
$0.0388 / $0.0485 | Buy Now |
DISTI #
TGL41-180CA-DIO
|
TME | Diode: TVS, 400W, 180V, 1.7A, bidirectional, ±5%, MELF plastic Min Qty: 5 | 0 |
|
$0.0498 / $0.1509 | RFQ |
Part Details for TGL41-180CA
TGL41-180CA CAD Models
TGL41-180CA Part Data Attributes
|
TGL41-180CA
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
TGL41-180CA
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, ROHS COMPLIANT, PLASTIC, MELF-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-213AB | |
Package Description | MELF-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 189 V | |
Breakdown Voltage-Min | 171 V | |
Breakdown Voltage-Nom | 180 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-213AB | |
JESD-30 Code | O-PELF-R2 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 154 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for TGL41-180CA
This table gives cross-reference parts and alternative options found for TGL41-180CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TGL41-180CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TGL41-180CATGL41 | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-180CA vs TGL41-180CATGL41 |
TGL41-180AC | SEMIKRON | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-213AB, PLASTIC, MELF-2 | TGL41-180CA vs TGL41-180AC |
MQP4KE180CATR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-180CA vs MQP4KE180CATR |
BZW04-154B/64 | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-180CA vs BZW04-154B/64 |
P4KE180CA | Uniohm Corp | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | TGL41-180CA vs P4KE180CA |
MSPP4KE180CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-180CA vs MSPP4KE180CA |
MQP4KE180CAE3TR | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-180CA vs MQP4KE180CAE3TR |
MQP4KE180CA | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, PLASTIC, DO-41, 2 PIN | TGL41-180CA vs MQP4KE180CA |
MQP4KE180CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-180CA vs MQP4KE180CAE3 |
MSPP4KE180CAE3 | Microsemi Corporation | Check for Price | Trans Voltage Suppressor Diode, 400W, 154V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AL, ROHS COMPLIANT, PLASTIC, DO-41, 2 PIN | TGL41-180CA vs MSPP4KE180CAE3 |