TGL41-170CE3 vs SMAJ150C feature comparison

TGL41-170CE3 Microsemi Corporation

Buy Now Datasheet

SMAJ150C FCI Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MICROSEMI CORP FIRST COMPONENTS INTERNATIONAL
Package Description O-PELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 187 V
Breakdown Voltage-Min 153 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2
Non-rep Peak Rev Power Dis-Max 500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W
Rep Pk Reverse Voltage-Max 138 V 150 V
Surface Mount YES YES
Technology AVALANCHE
Terminal Form WRAP AROUND
Terminal Position END
Base Number Matches 1 41
Clamping Voltage-Max 268 V

Compare TGL41-170CE3 with alternatives