TGL41-170CE3 vs TGL41-170C feature comparison

TGL41-170CE3 Microsemi Corporation

Buy Now Datasheet

TGL41-170C International Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICROSEMI CORP INTERNATIONAL SEMICONDUCTOR INC
Package Description O-PELF-R2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 187 V 187 V
Breakdown Voltage-Min 153 V 153 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB
JESD-30 Code O-PELF-R2 O-PELF-N2
Non-rep Peak Rev Power Dis-Max 500 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 3 W 1 W
Rep Pk Reverse Voltage-Max 138 V 138 V
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form WRAP AROUND NO LEAD
Terminal Position END END
Base Number Matches 1 7
Clamping Voltage-Max 244 V
Qualification Status Not Qualified
Reverse Current-Max 5 µA

Compare TGL41-170CE3 with alternatives

Compare TGL41-170C with alternatives