TGL41-100C vs SMAJ78CA feature comparison

TGL41-100C General Instrument Corp

Buy Now Datasheet

SMAJ78CA Rectron Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer GENERAL INSTRUMENT CORP RECTRON LTD
Reach Compliance Code unknown not_compliant
Breakdown Voltage-Max 110 V 95.8 V
Breakdown Voltage-Min 90 V 86.7 V
Breakdown Voltage-Nom 100 V
Case Connection ISOLATED
Clamping Voltage-Max 144 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-213AB DO-214AC
JESD-30 Code O-PELF-N2 R-PDSO-C2
Non-rep Peak Rev Power Dis-Max 400 W 400 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 1 W 1 W
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount YES YES
Technology AVALANCHE AVALANCHE
Terminal Form NO LEAD C BEND
Terminal Position END DUAL
Base Number Matches 2 5
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-214AC
Package Description PLASTIC PACKAGE-2
Pin Count 2
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Rectron
JESD-609 Code e3
Rep Pk Reverse Voltage-Max 78 V
Terminal Finish MATTE TIN

Compare TGL41-100C with alternatives

Compare SMAJ78CA with alternatives