TGL41-100C
vs
SA85C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
INTERNATIONAL SEMICONDUCTOR INC
LESHAN RADIO CO LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
110 V
Breakdown Voltage-Min
90 V
Case Connection
ISOLATED
Clamping Voltage-Max
144 V
137 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PELF-N2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
400 W
Number of Elements
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reverse Current-Max
5 µA
Surface Mount
YES
NO
Technology
AVALANCHE
Terminal Form
NO LEAD
WIRE
Terminal Position
END
AXIAL
Base Number Matches
7
46
Breakdown Voltage-Nom
99.2 V
JEDEC-95 Code
DO-15
Rep Pk Reverse Voltage-Max
85 V
Compare TGL41-100C with alternatives