TGA8334-SCC
vs
TGA4513-EPU
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
5 dB
|
20 dB
|
Input Power-Max (CW) |
27 dBm
|
22 dBm
|
JESD-609 Code |
e4
|
|
Operating Frequency-Max |
20000 MHz
|
31000 MHz
|
Operating Frequency-Min |
2000 MHz
|
27000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
8 V
|
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND HIGH POWER
|
Supply Current-Max |
1170 mA
|
|
Technology |
GAAS
|
|
Terminal Finish |
Gold (Au) - with Nickel (Ni) barrier
|
|
Base Number Matches |
2
|
1
|
|
|
|
Compare TGA8334-SCC with alternatives
Compare TGA4513-EPU with alternatives