TGA4513-EPU
vs
AMMC-6333-W50
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
BROADCOM LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
20 dB
|
15 dB
|
Input Power-Max (CW) |
22 dBm
|
20 dBm
|
Operating Frequency-Max |
31000 MHz
|
33000 MHz
|
Operating Frequency-Min |
27000 MHz
|
18000 MHz
|
RF/Microwave Device Type |
WIDE BAND HIGH POWER
|
WIDE BAND MEDIUM POWER
|
Base Number Matches |
1
|
2
|
Rohs Code |
|
Yes
|
Package Description |
|
DIE OR CHIP
|
ECCN Code |
|
3A001.B.2.D
|
HTS Code |
|
8542.33.00.01
|
Characteristic Impedance |
|
50 Ω
|
Number of Functions |
|
1
|
Package Equivalence Code |
|
DIE OR CHIP
|
Power Supplies |
|
5 V
|
|
|
|
Compare TGA4513-EPU with alternatives
Compare AMMC-6333-W50 with alternatives