TGA2526
vs
TGA8344-SCC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
parentfamilyid |
2567537
|
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
DIE OR CHIP
|
|
Reach Compliance Code |
compliant
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
17.5 dB
|
19 dB
|
Input Power-Max (CW) |
22 dBm
|
23 dBm
|
JESD-609 Code |
e3/e4
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
20000 MHz
|
18000 MHz
|
Operating Frequency-Min |
2000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
|
Base Number Matches |
1
|
1
|
Additional Feature |
|
LOW NOISE
|
VSWR-Max |
|
1.6
|
|
|
|
Compare TGA2526 with alternatives
Compare TGA8344-SCC with alternatives