TGA2526 vs TGA2520 feature comparison

TGA2526 TriQuint Semiconductor

Buy Now Datasheet

TGA2520 TriQuint Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer TRIQUINT SEMICONDUCTOR INC TRIQUINT SEMICONDUCTOR INC
Package Description DIE OR CHIP DIE OR CHIP
Reach Compliance Code compliant unknown
Construction COMPONENT COMPONENT
Gain 17.5 dB 33 dB
Input Power-Max (CW) 22 dBm 23.2 dBm
JESD-609 Code e3/e4
Number of Functions 1 1
Operating Frequency-Max 20000 MHz 16000 MHz
Operating Frequency-Min 2000 MHz 12000 MHz
Package Equivalence Code DIE OR CHIP DIE OR CHIP
Power Supplies 5 V 6 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Technology GAAS GAAS
Base Number Matches 1 1

Compare TGA2526 with alternatives

Compare TGA2520 with alternatives