TGA2520
vs
AMMC-5620-W10
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
QORVO INC
|
AGILENT TECHNOLOGIES INC
|
Package Description |
DIE OR CHIP
|
DIE OR CHIP
|
Reach Compliance Code |
compliant
|
unknown
|
Number of Functions |
1
|
1
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
6 V
|
5 V
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
2
|
3
|
Rohs Code |
|
Yes
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
COMPONENT
|
Gain |
|
16 dB
|
Input Power-Max (CW) |
|
20 dBm
|
Operating Frequency-Max |
|
20000 MHz
|
Operating Frequency-Min |
|
6000 MHz
|
RF/Microwave Device Type |
|
WIDE BAND LOW POWER
|
Supply Current-Max |
|
130 mA
|
|
|
|
Compare AMMC-5620-W10 with alternatives