TGA2525
vs
TGA8300-SCC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TEXAS INSTRUMENTS INC
|
Package Description |
2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
|
Reach Compliance Code |
compliant
|
unknown
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
14 dB
|
7.5 dB
|
Input Power-Max (CW) |
22 dBm
|
|
JESD-609 Code |
e3/e4
|
|
Number of Functions |
1
|
|
Operating Frequency-Max |
18000 MHz
|
18000 MHz
|
Operating Frequency-Min |
2000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
|
Power Supplies |
5 V
|
|
RF/Microwave Device Type |
WIDE BAND LOW POWER
|
WIDE BAND MEDIUM POWER
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
2
|
VSWR-Max |
|
1.4
|
|
|
|
Compare TGA2525 with alternatives
Compare TGA8300-SCC with alternatives