TGA2520
vs
TGA2513-SM
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
LCC12,.16SQ,25
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
33 dB
|
17 dB
|
Input Power-Max (CW) |
23.2 dBm
|
21 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
16000 MHz
|
20000 MHz
|
Operating Frequency-Min |
12000 MHz
|
2000 MHz
|
Package Equivalence Code |
DIE OR CHIP
|
LCC12,.16SQ,25
|
Power Supplies |
6 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3/e4
|
Mounting Feature |
|
SURFACE MOUNT
|
Number of Terminals |
|
12
|
Package Body Material |
|
PLASTIC/EPOXY
|
Surface Mount |
|
YES
|
|
|
|
Compare TGA2520 with alternatives
Compare TGA2513-SM with alternatives