TGA2513-SM vs RMPA27000 feature comparison

TGA2513-SM Qorvo

Buy Now Datasheet

RMPA27000 Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer QORVO INC FAIRCHILD SEMICONDUCTOR CORP
Package Description LCC12,.16SQ,25 DIE OR CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99
Construction COMPONENT COMPONENT
Gain 17 dB 16 dB
Input Power-Max (CW) 21 dBm 22 dBm
Mounting Feature SURFACE MOUNT
Number of Functions 1 1
Number of Terminals 12
Operating Frequency-Max 20000 MHz 29000 MHz
Operating Frequency-Min 2000 MHz 27000 MHz
Package Body Material PLASTIC/EPOXY
Package Equivalence Code LCC12,.16SQ,25 DIE OR CHIP
Power Supplies 5 V 5 V
RF/Microwave Device Type WIDE BAND LOW POWER WIDE BAND MEDIUM POWER
Surface Mount YES
Base Number Matches 2 2
Characteristic Impedance 50 Ω
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Technology GAAS

Compare TGA2513-SM with alternatives

Compare RMPA27000 with alternatives