TGA1141-EPU
vs
TGA2525
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
TRIQUINT SEMICONDUCTOR INC
|
TRIQUINT SEMICONDUCTOR INC
|
Package Description |
DIE OR CHIP
|
2.09 X 1.35 MM, 0.10 MM HEIGHT, ROHS COMPLIANT PACKAGE-6
|
Reach Compliance Code |
unknown
|
compliant
|
Construction |
COMPONENT
|
COMPONENT
|
Gain |
16 dB
|
14 dB
|
Input Power-Max (CW) |
27 dBm
|
22 dBm
|
Number of Functions |
1
|
1
|
Operating Frequency-Max |
36000 MHz
|
18000 MHz
|
Operating Frequency-Min |
33000 MHz
|
2000 MHz
|
Operating Temperature-Max |
100 °C
|
|
Operating Temperature-Min |
-25 °C
|
|
Package Equivalence Code |
DIE OR CHIP
|
DIE OR CHIP
|
Power Supplies |
6 V
|
5 V
|
RF/Microwave Device Type |
WIDE BAND MEDIUM POWER
|
WIDE BAND LOW POWER
|
Technology |
GAAS
|
GAAS
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
JESD-609 Code |
|
e3/e4
|
|
|
|
Compare TGA1141-EPU with alternatives
Compare TGA2525 with alternatives